QMA RF Connectors

Molex's QMA RF connectors are ideal for wireless and GPS applications

Image of Molex's QMA RF ConnectorsMolex’s QMA connector with quick and easy push-pull mating is an alternative lower frequency connector to the SMA thread-on connector. Developed as an alternative to the threaded SMA, Molex’s QMA connector is one of the most popular coaxial connectors in use today. Molex’s design improves the axial retention of QLF* QMA connectors available from other sources, yet is intermateable. Performance is comparable to a threaded SMA with the benefit of a faster installation and removal as well as higher density.

* QLF is a registered trademark of Huber+Suhner

Features
  • Sub-miniature
    • Spacing-saving vertical mating
  • DC to 18 GHz
    • Ideal for wireless and GPS applications
  • Snap-on coupling with >60 pounds retention compatible with QLF
    • For quick and easy installation
Applications
  • Aerospace and defense
    • Communication systems
  • Commercial vehicles
    • Bluetooth
  • Industrial
    • Machine-to-machine (M2M) communications
  • Telecommunications
    • Wireless base stations

QMA RF Connectors

ImageManufacturer Part NumberDescriptionShield TerminationAvailable QuantityPriceView Details
CONN QMA JACK STR 50 OHM CRIMP0732540100CONN QMA JACK STR 50 OHM CRIMPCrimp461 - Immediate$106.29View Details
CONN QMA PLUG R/A 50 OHM SOLDER0732540110CONN QMA PLUG R/A 50 OHM SOLDERCrimp0 - Immediate$43.77View Details
CONN QMA PLUG STR 50 OHM SOLDER0732540071CONN QMA PLUG STR 50 OHM SOLDERCrimp0 - ImmediateSee Page for PricingView Details
CONN QMA PLUG STR 50 OHM SOLDER0732540091CONN QMA PLUG STR 50 OHM SOLDERCrimp0 - Immediate$19.81View Details
CONN QMA JACK STR 50 OHM CRIMP0732540101CONN QMA JACK STR 50 OHM CRIMPCrimp0 - Immediate$73.49View Details
CONN QMA PLUG R/A 50 OHM SOLDER0732540111CONN QMA PLUG R/A 50 OHM SOLDERCrimp0 - Immediate$62.16View Details
CONN QMA RCPT R/A 50 OHM PCB0732540241CONN QMA RCPT R/A 50 OHM PCBSolder24 - Immediate$89.76View Details
CONN QMA RCPT STR 50 OHM SOLDER0732540431CONN QMA RCPT STR 50 OHM SOLDERSolder639 - Immediate$68.18View Details
CONN QMA JACK R/A 50 OHM SMD0732540020CONN QMA JACK R/A 50 OHM SMDSolder0 - ImmediateSee Page for PricingView Details
CONN QMA PLUG STR 50 OHM SOLDER0732540090CONN QMA PLUG STR 50 OHM SOLDERCrimp0 - Immediate$30.36View Details
CONN QMA RCPT STR 50 OHM SOLDER0732540210CONN QMA RCPT STR 50 OHM SOLDERSolder0 - Immediate$30.99View Details
CONN QMA RCPT R/A 50 OHM PCB0732540240CONN QMA RCPT R/A 50 OHM PCBSolder0 - Immediate$27.83View Details
CONN QMA RCPT STR 50 OHM PCB0732540260CONN QMA RCPT STR 50 OHM PCBSolder0 - Immediate$22.18View Details
CONN QMA RCPT STR 50 OHM PCB0732540261CONN QMA RCPT STR 50 OHM PCBSolder285 - Immediate$42.36View Details
Published: 2016-01-08