0732540071 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 656
Unit Price: kr.128.66000
Datasheet
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
0732540071
0732540071

0732540071

DigiKey Part Number
WM9550-ND
Manufacturer
Manufacturer Product Number
0732540071
Description
CONN QMA PLUG STR 50 OHM SOLDER
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
480 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 217 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

217In Stock
Ships from WEC