



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.18000 | kr.68.18 |
| 10 | kr.57.94900 | kr.579.49 |
| 25 | kr.54.31840 | kr.1,357.96 |
| 50 | kr.51.72440 | kr.2,586.22 |
| 100 | kr.49.25630 | kr.4,925.63 |
| 250 | kr.46.17380 | kr.11,543.45 |
| 500 | kr.43.97194 | kr.21,985.97 |
| 1.000 | kr.41.87557 | kr.41,875.57 |
| Unit Price without VAT: | kr.68.18000 |
|---|---|
| Unit Price with VAT: | kr.85.22500 |

