M/U 7100 Pressure Transducer

M/U 7100 industrial pressure transducers from the Microfused™

Image of Measurement Specialties' M/U 7100 Pressure Transducer The M/U 7100 industrial pressure transducers from the Microfused™ line of MEAS set a new price performance standard for demanding engine and vehicle industrial applications. This transducer is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread, allowing a leak-proof, all-metal sealed system. The U7100 has standard pressure ranges from 0 to 15, and up to 150 psi while the M7100 has a standard pressure ranges from 0-150, up to 10,000 PSI.

Features
  • Hermetic pressure ports
  • Integral electrical connector
  • Survives high vibration
  • 0.25% accuracy
  • Water resistant 1M immersion
Applications
  • On and off highway engines and vehicles
  • HVAC refrigeration controls
  • Compressors
  • Hydraulics
  • Energy and water management

U7100 Series

ImageManufacturer Part NumberDescriptionOperating PressureAvailable QuantityPriceView Details
SENSORU7139-002BA-2W0000SENSOR29.01PSI (200kPa)20 - Immediate$1,227.93View Details
SENSOR 150PSI 1/4NPT W/CONNU7139-150PA-5W0000SENSOR 150PSI 1/4NPT W/CONN150PSI (1034.21kPa)0 - Immediate$1,227.93View Details
SENSORU7139-010BA-2W0000SENSOR145.04PSI (1000kPa)14 - Immediate$1,227.93View Details

M7100 Series

ImageManufacturer Part NumberDescriptionOperating PressureAvailable QuantityPriceView Details
SENSOR 300PSI 1/4NPT W/CONNM7139-300PG-500000SENSOR 300PSI 1/4NPT W/CONN300PSI (2068.43kPa)148 - Immediate$821.73View Details
SENSORM7139-05KPG-500000SENSOR5000PSI (34473.79kPa)40 - Immediate$841.13View Details
PRESS XDCR M7139-070BG-200000M7139-070BG-200000PRESS XDCR M7139-070BG-2000001015.26PSI (7000kPa)0 - Immediate$695.28View Details
Published: 2013-06-21