
U7139-002BA-2W0000 | |
|---|---|
DigiKey Part Number | 223-1697-ND |
Manufacturer | |
Manufacturer Product Number | U7139-002BA-2W0000 |
Description | SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | U7139-002BA-2W0000 Models |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 87.02PSI (600kPa) |
Operating Pressure 29.01PSI (200kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,227.93000 | kr.1,227.93 |
| 5 | kr.1,146.18400 | kr.5,730.92 |
| 10 | kr.1,115.73900 | kr.11,157.39 |
| 25 | kr.1,079.34960 | kr.26,983.74 |
| 50 | kr.1,054.46120 | kr.52,723.06 |
| Unit Price without VAT: | kr.1,227.93000 |
|---|---|
| Unit Price with VAT: | kr.1,534.91250 |

