
M7139-05KPG-500000 | |
|---|---|
DigiKey Part Number | 223-1618-ND |
Manufacturer | |
Manufacturer Product Number | M7139-05KPG-500000 |
Description | SENSOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 10000PSI (68947.57kPa) |
Operating Pressure 5000PSI (34473.79kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.843.09000 | kr.843.09 |
| 5 | kr.783.87800 | kr.3,919.39 |
| 10 | kr.761.85900 | kr.7,618.59 |
| 25 | kr.735.54400 | kr.18,388.60 |
| 50 | kr.717.54860 | kr.35,877.43 |
| Unit Price without VAT: | kr.843.09000 |
|---|---|
| Unit Price with VAT: | kr.1,053.86250 |

