High Voltage Miniature Gas Discharge Tubes (GDT) - CG4 Series

Littelfuse presents an option for high-voltage applications that require medium surge capability

Image of Littelfuse Miniature Gas Discharge Tubes (GDT) CG4 SeriesThe CG4 series GDT is the first high-voltage, surface-mount gas discharge tube (GDT) from Littelfuse with two squared terminals, that is capable of withstanding surge currents of 3 kA at 8/20 μs in a small form factor. CG4 series, two-terminal, high-voltage miniature gas discharge tubes are high-voltage (800 V – 3000 V) devices designed for over-voltage protection for high-isolation applications.

Applications for the CG4 series GDT include appliances and white goods, such as air conditioning units; industrial systems, like high-voltage power supplies, variable frequency drivers, and high-voltage test equipment; medical electronics, such as NMR medical equipment and X-ray machines; and consumer electronics, like set-top boxes.

Features Benefits Littelfuse Gas Discharge Tube Products PDF
PDF: Gas Discharge Tube Products
  • High DC breakdown voltage: 800 V to 3000 V
  • Surface-mount form factor with two squared terminals
  • Medium surge capability: 3 kA (8/20 µs)
  • Provides high-voltage isolation, suitable for applications where hi-pot testing is required
  • Aligns with the trend toward SMT in compact, space-limited applications
    • Square terminals help improve manufacturing efficiency during PCB assembly process
  • Enables greater design flexibility by offering a GDT option for applications with surge protection requirements up to 3 kA

Miniature Gas Discharge Tubes (GDT) CG4 Series

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPriceView Details
GDT 2700V 3KA 2 POLE SMDCG42.7SMGDT 2700V 3KA 2 POLE SMD-1702 - Immediate$12.93View Details
GDT 1800V 3KA 2 POLE SMDCG41.8SMGDT 1800V 3KA 2 POLE SMD-3695 - Immediate$12.93View Details
GDT 2000V 3KA 2 POLE SMDCG42.0SMGDT 2000V 3KA 2 POLE SMD-0 - Immediate$12.93View Details
GDT 3000V 3KA 2 POLE SMDCG43.0SMGDT 3000V 3KA 2 POLE SMD-1115 - Immediate$12.93View Details
GDT 1200V 3KA 2 POLE SMDCG41.2SMGDT 1200V 3KA 2 POLE SMD-2089 - Immediate$12.93View Details
GDT 2500V 3KA 2 POLE SMDCG42.5SMGDT 2500V 3KA 2 POLE SMD-21 - Immediate$12.93View Details
GDT 1000V 3KA 2 POLE SMDCG41.0SMGDT 1000V 3KA 2 POLE SMD-0 - Immediate$12.93View Details
GDT 800V 3KA 2 POLE SMDCG40.8SMGDT 800V 3KA 2 POLE SMD-1568 - Immediate$12.93View Details
Published: 2016-12-14