


CG41.8SM | |
|---|---|
DigiKey Part Number | F7596TR-ND - Tape & Reel (TR) F7596CT-ND - Cut Tape (CT) F7596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG41.8SM |
Description | GDT 1800V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1800 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 1800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.08000 | kr.13.08 |
| 5 | kr.10.85800 | kr.54.29 |
| 10 | kr.10.01200 | kr.100.12 |
| 50 | kr.8.30740 | kr.415.37 |
| 100 | kr.7.66440 | kr.766.44 |
| 250 | kr.6.88692 | kr.1,721.73 |
| 500 | kr.6.34936 | kr.3,174.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.26582 | kr.5,265.82 |
| 2.000 | kr.4.85317 | kr.9,706.34 |
| Unit Price without VAT: | kr.13.08000 |
|---|---|
| Unit Price with VAT: | kr.16.35000 |

