


CG42.5SM | |
|---|---|
DigiKey Part Number | F7598TR-ND - Tape & Reel (TR) F7598CT-ND - Cut Tape (CT) F7598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG42.5SM |
Description | GDT 2500V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 2500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2093-250-SM-RPLF | Bourns Inc. | 69 | 2093-250-SM-RPLFCT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 5 | kr.10.74000 | kr.53.70 |
| 10 | kr.9.90300 | kr.99.03 |
| 50 | kr.8.21660 | kr.410.83 |
| 100 | kr.7.58070 | kr.758.07 |
| 250 | kr.6.81168 | kr.1,702.92 |
| 500 | kr.6.28002 | kr.3,140.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.20831 | kr.5,208.31 |
| 2.000 | kr.4.80018 | kr.9,600.36 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

