CG8 Series High-Voltage Gas Discharge Tubes
Littelfuse's gas discharge tubes are ideal for applications where bias voltages or signal levels of several hundred volts are present
Littelfuse's CG8 series two-electrode high-voltage (2.5 kV to 4.5 kV) gas discharge tubes (GDT) provide superior surge protection and high isolation in demanding applications. These GDTs are also ideal for applications where bias voltages or signal levels of several hundred volts are normally present.
- Suited to harsh environments
- High energy absorption capability
- The small form factor allows for compact design
- Reduces customer qualification time by complying with third-party safety standards (UL/IEC)
- Rugged ceramic-metal construction
- Voltage range: 2,500 V to 4,500 V
- Surge capability: 3 kA 8/20 μs
- Low capacitance
CG8 Series High-Voltage Gas Discharge Tubes
| Image | Manufacturer Part Number | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | CG83.6LTR | 615 - Immediate | $33.54 | View Details |
![]() | ![]() | CG84.0LTR | 495 - Immediate | $33.54 | View Details |
![]() | ![]() | CG82.5LTR | 500 - Immediate | $33.54 | View Details |
![]() | ![]() | CG84.5LTR | 500 - Immediate | $33.54 | View Details |
![]() | ![]() | CG83.0LTR | 480 - Immediate | $33.54 | View Details |
![]() | ![]() | CG90MS | 962 - Immediate | $22.98 | View Details |
![]() | ![]() | CG90L | 0 - Immediate | $20.10 | View Details |
![]() | ![]() | CG90MSTR | 0 - Immediate | $22.98 | View Details |
![]() | ![]() | CG90LTR | 0 - Immediate | $22.98 | View Details |
![]() | ![]() | CG90LSN | 0 - Immediate | $20.10 | View Details |
![]() | ![]() | CG93.5LTR | 495 - Immediate | $41.09 | View Details |
![]() | ![]() | CG91.5LTR | 500 - Immediate | $41.09 | View Details |
![]() | ![]() | CG95.5LTR | 495 - Immediate | $41.09 | View Details |
![]() | ![]() | CG91.2LTR | 500 - Immediate | $41.09 | View Details |
![]() | ![]() | CG92.0LTR | 500 - Immediate | $41.09 | View Details |
![]() | ![]() | CG91.0LTR | 500 - Immediate | $41.09 | View Details |
![]() | ![]() | CG92.5LTR | 495 - Immediate | $41.09 | View Details |
![]() | ![]() | CG91.8LTR | 500 - Immediate | $41.09 | View Details |
![]() | ![]() | CG94.5LTR | 485 - Immediate | $41.09 | View Details |
![]() | ![]() | CG90 | 0 - Immediate | $19.52 | View Details |