

CG90 | |
|---|---|
DigiKey Part Number | CG90-ND |
Manufacturer | |
Manufacturer Product Number | CG90 |
Description | GDT 90V 20KA 2 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.52000 | kr.19.52 |
| 5 | kr.16.16600 | kr.80.83 |
| 10 | kr.14.92500 | kr.149.25 |
| 50 | kr.12.37880 | kr.618.94 |
| 100 | kr.11.41890 | kr.1,141.89 |
| 250 | kr.10.25816 | kr.2,564.54 |
| 500 | kr.9.45472 | kr.4,727.36 |
| 1.200 | kr.8.52288 | kr.10,227.46 |
| 6.000 | kr.8.44960 | kr.50,697.60 |
| Unit Price without VAT: | kr.19.52000 |
|---|---|
| Unit Price with VAT: | kr.24.40000 |

