CG, CG2 Series; SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG, CG2 Series; SMD
CG90MS

CG90MS

DigiKey Part Number
F2728TR-ND - Tape & Reel (TR)
F2728CT-ND - Cut Tape (CT)
F2728DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG90MS
Description
GDT 90V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CG90MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.98000kr.22.98
5kr.19.04600kr.95.23
10kr.17.57400kr.175.74
50kr.14.57660kr.728.83
100kr.13.44580kr.1,344.58
250kr.12.07832kr.3,019.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.01882kr.5,009.41
1.000kr.9.22906kr.9,229.06
1.500kr.9.00642kr.13,509.63
Manufacturers Standard Package
Unit Price without VAT:kr.22.98000
Unit Price with VAT:kr.28.72500