16R Series 16 V Resettable PTC
Littelfuse's 16 V POLYFUSE® radial leaded resettable PTC
Littelfuse 16R series radial leaded PTCs are designed to provide resettable overcurrent protection serving a wide range of electronics applications. With maximum 16 V and maximum 100 A short-circuit rating, they offer an ideal solution for USB protection.
Features
- RoHS-compliant
- Lead-free
- Fast time-to-trip
- Meets all USB protection requirements
- 100 A short circuit rating
16R Series 16V Resettable PTC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 16R250GU | PTC RESET FUSE 16V 2.5A RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 16R300GU | PTC RESET FUSE 16V 3A RADIAL | 23295 - Immediate | $4.63 | View Details |
![]() | ![]() | 16R400GU | PTC RESET FUSE 16V 4A RADIAL | 1585 - Immediate | $5.27 | View Details |
![]() | ![]() | 16R500GU | PTC RESET FUSE 16V 5A RADIAL | 769 - Immediate | $5.66 | View Details |
![]() | ![]() | 16R600GU | PTC RESET FUSE 16V 6A RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 16R700GF | PTC RESET FUSE 16V 7A RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 16R800GF | PTC RESET FUSE 16V 8A RADIAL | 486 - Immediate | $8.62 | View Details |
![]() | ![]() | 16R900GF | PTC RESET FUSE 16V 9A RADIAL | 38 - Immediate | $9.07 | View Details |
![]() | ![]() | 16R1000GF | PTC RESET FUSE 16V 10A RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 16R1100GF | PTC RESET FUSE 16V 11A RADIAL | 0 - Immediate | $3.15 | View Details |
![]() | ![]() | 16R1200GH | PTC RESET FUSE 16V 12A RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 16R1400GH | PTC RESET FUSE 16V 14A RADIAL | 9200 - Immediate | $16.53 | View Details |