Tantalum MnO2 High Temperature Capacitors – T502 Series
KEMET’s high-reliability capacitors are ideal for +230°C rated high-temperature applications
KEMET's T502 series is a high-reliability and high-temperature product that offers optimum performance characteristics in the most demanding environments with operating temperatures up to +230°C such as MWD in down-hole applications, by utilizing a unique set of materials all in a small, molded surface-mount package.
- Constructed of MnO2
- Voltage derating: 67% at +230°C
- F-Tech and 100% SBDS (KEMET’s patented simulated breakdown voltage screening)
- Standard gold-plated terminations
- Surge current options available
- Three different case sizes: 3528, 6032, and 7343
- Capacitance range: 4.7 µF to 33 µF
- Voltage range: 16 V to 35 V
- Qualified at 1,000 hours of life test at +230°C
- Three sigma screening for iL, DF, and ESR
T502 Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T502D685K035AG6110 | CAP TANT 6.8UF 10% 35V 2917 | 331 - Immediate | $234.01 | View Details |
![]() | ![]() | T502B106K016AG6110 | CAP TANT 10UF 10% 16V 1411 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | T502D156K035AG6110 | CAP TANT 15UF 10% 35V 2917 | 196 - Immediate | $298.87 | View Details |
![]() | ![]() | T502D226K035AG6110 | CAP TANT 22UF 10% 35V 2917 | 242 - Immediate | $316.94 | View Details |
![]() | ![]() | T502D685M035AG6210 | CAP TANT 6.8UF 20% 35V 2917 | 0 - Immediate | $119.91 | View Details |
![]() | ![]() | T502D685K035AG6210 | CAP TANT 6.8UF 10% 35V 2917 | 0 - Immediate | $126.25 | View Details |
![]() | ![]() | T502D685M035AG6310 | CAP TANT 6.8UF 20% 35V 2917 | 0 - Immediate | $127.83 | View Details |
![]() | ![]() | T502D685K035AG6310 | CAP TANT 6.8UF 10% 35V 2917 | 0 - Immediate | $134.17 | View Details |
![]() | ![]() | T502D106M025AG6210 | CAP TANT 10UF 20% 25V 2917 | 0 - Immediate | $119.91 | View Details |
![]() | ![]() | T502D106K025AG6210 | CAP TANT 10UF 10% 25V 2917 | 0 - Immediate | $126.25 | View Details |
![]() | ![]() | T502D106K025AG6310 | CAP TANT 10UF 10% 25V 2917 | 0 - Immediate | $134.17 | View Details |