
T502D156K035AG6110 | |
|---|---|
DigiKey Part Number | 399-T502D156K035AG6110CT-ND - Cut Tape (CT) 399-T502D156K035AG6110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T502D156K035AG6110 |
Description | CAP TANT 15UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T502D156K035AG6110 Models |
Category | Operating Temperature -55°C ~ 230°C |
Mfr | Lifetime @ Temp. 500 Hrs @ 230°C |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features High Temperature |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.298.87000 | kr.298.87 |
| 10 | kr.248.98400 | kr.2,489.84 |
| 50 | kr.239.69260 | kr.11,984.63 |
| Unit Price without VAT: | kr.298.87000 |
|---|---|
| Unit Price with VAT: | kr.373.58750 |

