Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T502D685M035AG6310 | |
|---|---|
DigiKey Part Number | T502D685M035AG6310-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T502D685M035AG6310 |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T502D685M035AG6310 Models |
Category | Operating Temperature -55°C ~ 230°C |
Mfr | Lifetime @ Temp. 500 Hrs @ 230°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features High Temperature |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T502D685M035AG6210 | KEMET | 0 | T502D685M035AG6210-ND | kr.119.90526 | Parametric Equivalent |
| T502D685M035AG62107280 | KEMET | 0 | T502D685M035AG62107280-ND | kr.115.38800 | Parametric Equivalent |
| T502D685M035AG63107280 | KEMET | 0 | T502D685M035AG63107280-ND | kr.123.31300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.127.83026 | kr.63,915.13 |
| Unit Price without VAT: | kr.127.83026 |
|---|---|
| Unit Price with VAT: | kr.159.78783 |


