Hybrid Aluminum Conductive Polymer Capacitors – A782 Series
KEMET’s surface-mount conductive polymer hybrid capacitor has outstanding electrical performance
KEMET’s A782 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator – paper. The winding is impregnated with liquid electrolyte that creates self-healing features of the capacitor. The A782 features mechanical robustness, making it suitable for use in mobile and automotive installations with operation up to +135°C.
- AEC-Q200 compliance
- High ripple current up to 3.4 ARMS at +135°C
- High temperature; +135°C up to 4,000 hours
- Low leakage current (typically no re-ageing required)
- High vibration resistance up to 30g (anti-vibration)
- Self-healing behaviors
- Outstanding electrical performance
A782 Series Hybrid Aluminum Conductive Polymer Capacitors
| Image | Manufacturer Part Number | Description | Capacitance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | A782MN157M1VLAS025 | CAP ALUM HYB 150UF 20% 35V SMD | 150 µF | 3878 - Immediate | $7.67 | View Details |
![]() | ![]() | A782MN307M1ELAS025 | CAP ALUM HYB 300UF 20% 25V SMD | 300 µF | 2558 - Immediate | $7.73 | View Details |
![]() | ![]() | A782MN107M1HLAS030 | CAP ALUM HYB 100UF 20% 50V SMD | 100 µF | 0 - Immediate | $7.86 | View Details |
![]() | ![]() | A782MN686M1JLAS035 | CAP ALUM HYBRID 68UF 20% 63V SMD | 68 µF | 785 - Immediate | $7.86 | View Details |
![]() | ![]() | A782MS227M1VLAS020 | CAP ALUM HYB 220UF 20% 35V SMD | 220 µF | 181 - Immediate | $8.69 | View Details |
![]() | ![]() | A782MS427M1ELAS020 | CAP ALUM HYB 420UF 20% 25V SMD | 420 µF | 2871 - Immediate | $8.81 | View Details |
![]() | ![]() | A782MS157M1HLAS028 | CAP ALUM HYB 150UF 20% 50V SMD | 150 µF | 1854 - Immediate | $8.88 | View Details |
![]() | ![]() | A782MS107M1JLAS030 | CAP ALUM HYB 100UF 20% 63V SMD | 100 µF | 0 - Immediate | $8.94 | View Details |
A782-V Series Hybrid Aluminum Conductive Polymer Capacitors With Anti-Vibration Properties
| Image | Manufacturer Part Number | Description | Capacitance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | A782MS427M1ELAV020 | CAP ALUM HYB 420UF 20% 25V SMD | 420 µF | 2397 - Immediate | $11.86 | View Details |
![]() | ![]() | A782MS107M1JLAV030 | CAP ALUM HYB 100UF 20% 63V SMD | 100 µF | 1374 - Immediate | $12.43 | View Details |
![]() | ![]() | A782MN157M1VLAV025 | CAP ALUM HYB 150UF 20% 35V SMD | 150 µF | 0 - Immediate | $3.51 | View Details |
![]() | ![]() | A782MN307M1ELAV025 | CAP ALUM HYB 300UF 20% 25V SMD | 300 µF | 0 - Immediate | $3.54 | View Details |
![]() | ![]() | A782MN107M1HLAV030 | CAP ALUM HYB 100UF 20% 50V SMD | 100 µF | 0 - Immediate | $5.70 | View Details |
![]() | ![]() | A782MN686M1JLAV035 | CAP ALUM HYBRID 68UF 20% 63V SMD | 68 µF | 0 - Immediate | $5.72 | View Details |
![]() | ![]() | A782MS227M1VLAV020 | CAP ALUM HYB 220UF 20% 35V SMD | 220 µF | 0 - Immediate | $3.92 | View Details |
![]() | ![]() | A782MS157M1HLAV028 | CAP ALUM HYB 150UF 20% 50V SMD | 150 µF | 0 - Immediate | $6.22 | View Details |