FI-NX Series Connectors
Board-to-cable connectors for high-speed differential transmission
JAE Electronics' FI-NX series is a board-to-cable, LCD interface connector designed for high-speed differential transmission. A discrete wire (twisted pair) plug with crimp contacts has been added to the existing product line-up.
Features
- Board-to-cable, LCD interface connector designed for high speed differential transmission using discrete twisted pair wires or coaxial wire
- Compatible with VESA 8-bit color LCD standards
- Receptacle offering low profile 1.0 mm mating height on board side
- Receptacle incorporates a ground plate that is connected to the board
- Mechanical lock feature to withstand vibration and shock
- Mating side of plug has a guide that adjusts misalignment when mating to receptacle side
- RoHS Compliant
Specifications
- Dielectric withstanding voltage: AC 500 Vrms per minute
- Rated current: AC, DC each 0.5 A per contact
- Rated voltage: AC, DC each 200 V per contact
- Operating temperature: -40°C to +80°C
- Number of contacts: 40 positions
- Contact pitch: 0.8 mm
- Contact resistance: 40 mΩ max
- Insulation resistance: 100 MΩ min
FI-NX Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | FI-NX40CL-SH02-C100 | CONN COVER FOR 40POS PLUG | 0 - Immediate | View Details |
![]() | ![]() | FI-NX40HL | CONN PLUG HSG 40POS 0.80MM | 0 - Immediate | View Details |
![]() | ![]() | FI-NXC3-1-15000 | CONN BLADE 30-36AWG CRIMP GOLD | 0 - Immediate | View Details |
![]() | ![]() | FI-NX40CL | CONN PLUG 40POS SOLDER GOLD | 0 - Immediate | View Details |
![]() | ![]() | FI-NXB40SL-HF10-R3000 | CONN RCPT 40P 0.031 GOLD SMD R/A | 0 - Immediate | View Details |