
FI-NX40HL | |
|---|---|
DigiKey Part Number | FI-NX40HL-ND |
Manufacturer | |
Manufacturer Product Number | FI-NX40HL |
Description | CONN PLUG HSG 40POS 0.80MM |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |

