40 Position Rectangular Plug Connector Solder Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-NX40CL

DigiKey Part Number
FI-NX40CL-ND
Manufacturer
Manufacturer Product Number
FI-NX40CL
Description
CONN PLUG 40POS SOLDER GOLD
Customer Reference
Detailed Description
40 Position Rectangular Plug Connector Solder Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Blade
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Solder
Wire Type
Coaxial
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.