UPS Connectors
Creating advanced technology for power supply infrastructure is a complex task, involving a web of interactive signals, precise communication, mechanical functioning, and electric power transmission. Hirose Electric, a leader in new technology, provides solutions for your cutting-edge designs.
Hirose offers connectors for Smart Meter, Wind Turbine, UPS, and Switch Gear/Protection Relay/Circuit Breaker applications.
Smart Meter connectors from Hirose include RJ45, coaxial, board-to-board, wire-to-board, in-line, input-output, and FPC/FFC products. For Wind Turbine applications, we offer interface and internal connectors for power supplies. UPS applications include power line and signal line connectors, and for Switch Gear/Protection Relay/Circuit Breaker applications, Hirose provides high-speed interface, board-to-board, wire-to-board, and FPC/FFC connectors.
Check out Hirose’s newest products, available for immediate shipment from Digi-Key.
EF1 Series, In-Line Power Connectors
|
 |
- Simplified assembly
- Quick, snap-in lock
- 130 A rated current capacity when using 38mm² cable
- Multiple mounting options, attached to a DIN rail or secured to a panel
- RoHS compliant
|
| |
 |
PS2 Series, High Current Connector
|
 |
- Power/Signal hybrid design saves space by combining power and signal contacts together in one unit
- Dedicated power contacts handle up to 100, 200, 300 Amps
- Floating structure allows up to ±2.5mm of float in the X and Y directions
- Sequential contact system
- Finger protection structure
- Plug-in design
- UL and TÜV certified
|
| |
 |
DF60 Series, Power Board
|
 |
- 10.16mm pitch
- 45 Amps high current capacity with AWG #8, 1 position
- Accepts AWG #8-12 cables size with 1-6 positions
- 5-point contact with independent contact springs
- Connection style varieties: straight, right angle and in-line
- Keying variations available
- UL and TÜV certified
|
 |
FX30B Series, Connectors for Power Supply
|
 |
- Contact pitch: 3.81mm
- Current capacity: 13-17 A/pin
- Connection type: Coplanar, Vertical, Parallel
- Position misalignment absorption movable amount: ±0.3mm
- This series has superior contact reliability by employing an independent four-point contact spring structure
- Number of positions: 2, 3, 4, 5
|
 |
DF11 Series, Double-Row Wire-to-Board
|
 |
- Contact pitch: 2mm
- Number of contacts: 4-32
- Current rating: 0.5 A-2 A depending on wire size
- Applicable wire: AWG #22-30
- RoHS compliant
|
| |
 |
DF3 Series, Connectors for Wire-to-Board
|
 |
- Pitch: 2mm
- Pin count: 2-15
- Current rating for crimp type: AWG #22-24 3 A, AWG #26 2 A, AWG #28 1 A
- Current rating for IDC: AWG #26-28 1 A
- Wide variation includes: IDC socket, crimp socket, receptacle, pin header, in-line plug
|
| |
 |
DF50 Series, Wire-to-Board with Positive Lock
|
 |
- Pitch: 1mm
- Pin count for double row: 20, 30, 40, 50
- Pin count for single row: 2-16
- Current rating is 1 A
- Applicable wire is AWG #28
- Provides clear tactile click and secure mating
- Robust structure is resistant to wrenching forces
|
| |
 |
DF62 Series, Small Wire-to-Wire
|
 |
- Pitch is 2 x 2.2mm pitch
- Pin count: 2 through 7, 13, 24
- Current rating is 1 A/pin-4 A/pin depending on wire size and number of positions
- Wire size: AWG #22-30
- Secure lock mechanism with clear tactile click
- Visual check area for locking
- Reliable contact structure
- RoHS compliant
|
| |
 |
FX2 Series, Multi-function Two Piece
|
 |
- Contact pitch: 1.27mm
- Board-to-board and board-to-wire available
- Current rating is 0.5 A
- Stack height for board-to-board type is 12mm-16mm
- Contact position available from 20-120 depending on configuration
- RoHS compliant
|
| |
 |
FX20 Series, Board-to-Board
|
 |
- 0.5mm pitch, stacking height 15-30mm
- Floating range: X direction: ±0.6-0.8mm, Y direction: ±0.6mm
- Current capacity: 0.5 A/pin
- Self-aligning and self-guiding
- Number of positions: 20, 40, 60, 80, 100, 120, 140
|
 |
HIF3B Series, Ribbon Cable Connectors
|
 |
- Contact pitch: 2.54mm
- Pin count: 6, 10, 14, 16, 20, 26, 30, 34, 40, 50, 60, 64
- Current rating: 1 A
- Applicable cable is AWG #28 flat cable
- UL approved
- This series is equipped with the mechanism to prevent mis-insertion
- RoHS compliant
|
| |
 |
MDF7 Series, Bottom Entry Connector
|
 |
- Contact pitch: 2.54mm
- Board-to-board size: 2.54-5.5mm, 2.54-12mm, 2.54-8mm, 5.08-15mm
- Current rating: 3 A
- Wide variation includes single-row, double-row, tin or gold plating
- RoHS compliant
- Number of contacts: 3-48 depending on configuration
|
| |
 |
GT8E Series, 2mm Pitch Wire-to-Board and Wire-to-Wire
|
 |
- Reliability suitable for harsh environments
- Audible clicking lock and inertia lock via a mechanical lock mechanism
- Heat resistance: Usable up to 105°C
- Positions available: Single row 2, 3, 4, 5, 6, 7, 8, 9, 10 double row 12, 16, 20, 24, 26, 30 positions
|
| |
 |
|
|