Battery Storage Systems
Creating advanced technology for power supply infrastructure is a complex task, involving a web of interactive signals, precise communication, mechanical functioning, and electric power transmission. Hirose Electric, a leader in new technology, provides solutions for your cutting-edge designs.
Hirose offers connectors for Smart Meter, Wind Turbine, UPS, Switch Gear/Protection Relay/Circuit Breaker, and Battery Storage System applications.
Smart Meter connectors from Hirose include RJ45, coaxial, board-to-board, wire-to-board, in-line, input-output, and FPC/FFC products. For Wind Turbine applications, we offer interface and internal connectors for power supplies. UPS applications include power line and signal line connectors, and for Switch Gear/Protection Relay/Circuit Breaker applications, Hirose provides high-speed interface, board-to-board, wire-to-board, and FPC/FFC connectors. Battery Storage Systems include plug-in, interface, service plug connectors.
Check out Hirose’s newest products, available for immediate shipment from Digi-Key.
PS2 series, Plug-In Connectors
|
 |
- Hybrid design with 100 to 300 Amps power contacts & signal contacts
- Floating design allows +/- 2.5 mm self-alignment around screws during mating
- Sequential contacts detect incomplete mating for safety
- Ideal for large 18650 battery packs in rack/drawer configurations
- Finger protection cap is provided
|
| |
 |
PS3 Series, Plug-In Connectors
|
 |
- Rated up to 150 Amps with 50 mm² wire
- Slim design achieved by employing unique blade contact that allows applications on standard 1U rack
- Floating design allows +/-2 mm self-alignment around screws during mating
- Power contacts connect to the cable by a single screw
- Ideal for thin laminated batteries in rack/drawer configurations
- Finger protection meets IP2X requirements
|
| |
 |
PS3F series, Front access Plug-In Connectors
|
 |
- Hybrid design with power and signal contacts, up to 100 Amps
- Front access on the plug-in side is ideal for systems without maintenance space in the back
- Allows assembly/wiring inside a confined space from the mating side (front)
- Floating design allows ± 2.5 mm alignment error
- Finger protection meets IP2X requirements and contributes to operator safety
|
| |
 |
GT8E series, Signal Line Connectors |
 |
- 2.0 mm pitch
- Compact, highly reliable connectors that withstand extreme environmental conditions such as high vibration and heat
- Provides stable signal transmission such as battery voltage monitoring
- Wide variations; SMT/DIP, single/double row, right-angle/straight/in-line
|
| |
|
PS3C Series, Front Wiring Connectors
|
 |
- 150 Amps using 50 mm² wire
- 180 degree mating reversal allows flexible cabling
- Compact receptacle saves space inside battery unit
- Right-angle plug saves space for cable wiring
- Safety design with IP2X finger protection
- Guide key and color coding prevents mis-mating between positive and negative leads
|
| |
 |
EM12M Series, Front Wiring Connectors
|
 |
- 90 Amps using 22 mm² wire
- Quick and secure snap-in lock mechanism
- Safety design with finger protection
- Crimp termination with commercially-available crimp tool
- Keying and colored housings prevent mis-mating
|
| |
 |
DF60 Series, Front Wiring Connectors
|
 |
- 38 Amps (6pos) - 45 Amps (1pos) using 8 AWG to 12 AWG
- Secure mating with clear tactile click
- Highly reliable 5-point contact with independent contact springs
- Keying variations available
|
 |
EM30MSD Series, Manual Service Disconnect Plug
|
 |
- 200 Amps capability with small size
- Disconnects power and improves operator and battery system safety during maintenance.
- Signal contact with interlocking switch to detect mating status
- Shock resistant multi-contact and bayonet lock systems
- IP68 water resistant
- Safety design with IP2X finger protection
|
| |
 |