FH53M Series FPC Connector

Hirose's low-profile FH53M series FPC connector delivers high-speed transmission for consumer electronic devices

Image of Hirose's FH53M Series FPC ConnectorHirose's miniature, lightweight, flexible printed circuit (FPC) connector is for portable electronic devices that require high-speed transmission. The FH53M series FPC connector saves valuable PCB real estate via a back-flip style actuator that minimizes the required mounting area. The compact FH53M series FPC connector has a 0.25 mm pitch, mounted depth of 3.2 mm, and height of only 0.65 mm. With a weight of only 0.01 g, the FPC connector is designed for a wide range of portable electronics including consumer, medical, point-of-sale, and wearable devices.

Features
  • Space-saving/light weight design: 0.25 mm fine pitch, .065 mm height, 3.2 depth (locked)
  • High-speed transmission: eDP (Ver 1.3) and MIPI (D-PHY)
  • Movable metal latch provides FPC retention force, improved reliability, and allows horizontal FPC insertion/withdrawal
  • FPC top contact thickness at contact area: 0.12 ± 0.02
  • Wide tapers for smooth FPC insertion
  • Solder wicking and flux penetration prevention
  • FPC misinsertion detection
  • RoHS compliant, halogen-free
Applications
 
  • Smartphones
  • Cameras and video recorders
  • Notebooks and tablets
  • DVD and Blu-ray players
 
  • Portable music players
  • Handheld gaming systems
  • Most portable medical devices

FH53M Series FPC Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FPC TOP 7POS 0.25MM R/AFH53M-7S-0.25SHWCONN FPC TOP 7POS 0.25MM R/A0 - ImmediateSee Page for PricingView Details
CONN FPC TOP 7POS 0.25MM R/AFH53M-7S-0.25SHW(99)CONN FPC TOP 7POS 0.25MM R/A0 - Immediate$21.43View Details
Published: 2018-04-02