
FH53M-7S-0.25SHW | |
|---|---|
DigiKey Part Number | FH53M-7S-0.25SHW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH53M-7S-0.25SHW |
Description | CONN FPC TOP 7POS 0.25MM R/A |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
EDA/CAD Models | FH53M-7S-0.25SHW Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 7 | Current Rating (Amps) 0.2A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.12mm | Actuator Color Black |
Height Above Board 0.026" (0.65mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Notched |

