7 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
FH53M-7S-0.25SHW(99)
FH53M-7S-0.25SHW(99)

FH53M-7S-0.25SHW(99)

DigiKey Part Number
H125670TR-ND - Tape & Reel (TR)
H125670CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FH53M-7S-0.25SHW(99)
Description
CONN FPC TOP 7POS 0.25MM R/A
Customer Reference
Detailed Description
7 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
EDA/CAD Models
FH53M-7S-0.25SHW(99) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Actuator Material
Polyamide (PA), Nylon
Part Status
Obsolete
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0, UL94 HB
Number of Positions
7
Current Rating (Amps)
0.2A
Pitch
0.010" (0.25mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.12mm
Actuator Color
Black
Height Above Board
0.026" (0.65mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.