FTxMN Series TCXOs
Fox’s analog clipped sine wave TCXOs for low-power applications free up board space and extend battery life
Fox's FTxMN SMD temperature compensated crystal oscillators (TXCO) offer next-level scalability for low-power wireless applications. The primary benefits of these oscillators are their low supply current and the ability to be used across a voltage range of 1.6 V to 3.6 V. These features enable the same oscillator to be used in qualification across multiple sockets utilizing the same frequency and remove the dependency of an LDO to regulate supply voltage. The FTxMN series of TCXOs from Fox are available in several sizes to free up board space for other key components, and the low input current extends battery life.
- Both continuous and fixed VDD options available
- Clipped sine wave ouput
- 2 mm x 1.6 mm, 2.5 mm x 2 mm, and 3.2 mm x 2.5 mm package sizes
- 10 MHz to 52 MHz frequency range
- Low current consumption
- Lead-free, RoHS and RoHS II compliant
- GPS, RF
- Wireless communications
- WiMAX, Wi-Fi, W-LAN
- Test equipment
- IoT
- Ground penetrating radar
- Vehicle tracking
FTxMN Series TCXOs
| Image | Manufacturer Part Number | Description | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FT2MNTUM-30.0-T1 | XTAL OSC TCXO 30.0000MHZ SNWV | 30 MHz | 1756 - Immediate | $18.45 | View Details |
![]() | ![]() | FT1MNTUM-26.0-T1 | XTAL OSC TCXO 26.0000MHZ SNWV | 26 MHz | 948 - Immediate | $17.49 | View Details |
![]() | ![]() | FT3MNTUM-26.0-T1 | XTAL OSC TCXO 26.0000MHZ SNWV | 26 MHz | 989 - Immediate | $17.49 | View Details |
![]() | ![]() | FT1MNTUM-38.4-T1 | XTAL OSC TCXO 38.4000MHZ SNWV | 38.4 MHz | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FT3MNTUM-32.0-T1 | XTAL OSC TCXO 32.0000MHZ SNWV | 32 MHz | 19 - Immediate | $17.49 | View Details |
![]() | ![]() | FT2MNTUM-32.0-T1 | XTAL OSC TCXO 32.0000MHZ SNWV | 32 MHz | 48 - Immediate | $18.45 | View Details |
![]() | ![]() | FT2MNTUM-40.0-T1 | XTAL OSC TCXO 40.0000MHZ SNWV | 40 MHz | 1743 - Immediate | $19.23 | View Details |