
FT3MNTUM-26.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT3MNTUM-26.0-T1CT-ND - Cut Tape (CT) 631-FT3MNTUM-26.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT3MNTUM-26.0-T1 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 10 | kr.14.96900 | kr.149.69 |
| 50 | kr.13.56880 | kr.678.44 |
| 100 | kr.13.00780 | kr.1,300.78 |
| 500 | kr.11.79366 | kr.5,896.83 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |

