
FT3MNTUM-32.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT3MNTUM-32.0-T1CT-ND - Cut Tape (CT) 631-FT3MNTUM-32.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT3MNTUM-32.0-T1 |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.49000 | kr.17.49 |
| 10 | kr.15.18100 | kr.151.81 |
| Unit Price without VAT: | kr.17.49000 |
|---|---|
| Unit Price with VAT: | kr.21.86250 |

