EP6 Platform Series Transformer

EPCOS' EP6 series transformer SMD component provides high mechanical robustness for ultrasonic sensor applications

Image of EPCOS's EP6 Platform Series TransformerTDK Corporation’s B78416A* series of compact EPCOS transformers with EP 6 cores for ultrasonic applications comprises five types with transformation ratios between 1:1:8.42 and 1:1:15. Depending on the type, the SMD version transformers offer inductance values between 3 mH and 5 mH and are suitable for frequencies between 52 kHz and 300 kHz. The components are compliant with AEC-Q200, feature highly compact dimensions of 9.0 mm x 7.6 mm x 7.1 mm and are magnetically shielded for better interference suppression. The permissible temperature range lies between -40°C and +125°C.

The transformers serve optimal impedance matching between the driver IC and the ultrasonic transmitter or receiver in ultrasonic applications. Typical applications include parking aids, industrial robots, drones, logistics robots, automated guided vehicles (AGVs), and systems for fill level measurement.

Features and Benefits
  • Highly compact dimensions of 9.0 mm x 7.6 mm x 7.1 mm
  • Working frequencies of between 52 kHz and 300 kHz
  • Permissible temperature range: -40°C to +125°C
  • Qualified to AEC-Q200
Applications
  • Drones and logistics robots
  • Systems for fill level measurement
  • Parking aids
  • Industrial robots

EP6 Platform Series Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SMT TRANSFORMER FOR ULTRASONIC SB78416A2232A003SMT TRANSFORMER FOR ULTRASONIC S2087 - Immediate$26.43View Details
EP6 SMD TRANSFORMERB78416A2386A003EP6 SMD TRANSFORMER1008 - Immediate$26.43View Details
EP6 SMD TRANSFORMERB78416A2360A003EP6 SMD TRANSFORMER0 - Immediate$26.43View Details
P301598 EP6 SMD TRANSFORMERB78416A2430A003P301598 EP6 SMD TRANSFORMER1609 - Immediate$26.43View Details
P100953 EP6 SMD TRANSFORMERB78416A2433A003P100953 EP6 SMD TRANSFORMER4524 - Immediate$26.43View Details
Updated: 2022-01-31
Published: 2015-05-05