
B78416A2430A003 | |
|---|---|
DigiKey Part Number | 495-B78416A2430A003TR-ND - Tape & Reel (TR) 495-B78416A2430A003CT-ND - Cut Tape (CT) 495-B78416A2430A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78416A2430A003 |
Description | P301598 EP6 SMD TRANSFORMER |
Customer Reference | |
Detailed Description | 4.2mH Pulse Transformer 1:1:15 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78416A2430A003 Models |
Category | Turns Ratio - Primary:Secondary 1:1:15 |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Size / Dimension 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.280" (7.10mm) |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C |
Inductance 4.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.24.98000 | kr.249.80 |
| 25 | kr.23.97800 | kr.599.45 |
| 50 | kr.23.24240 | kr.1,162.12 |
| 100 | kr.22.52480 | kr.2,252.48 |
| 250 | kr.21.60520 | kr.5,401.30 |
| 500 | kr.20.93074 | kr.10,465.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.17050 | kr.18,170.50 |
| 2.000 | kr.17.59838 | kr.35,196.76 |
| 3.000 | kr.17.27115 | kr.51,813.45 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |

