
B78416A2433A003 | |
|---|---|
DigiKey Part Number | 495-B78416A2433A003TR-ND - Tape & Reel (TR) 495-B78416A2433A003CT-ND - Cut Tape (CT) 495-B78416A2433A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78416A2433A003 |
Description | P100953 EP6 SMD TRANSFORMER |
Customer Reference | |
Detailed Description | 5mH Pulse Transformer 1:1:10.1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78416A2433A003 Models |
Category | Turns Ratio - Primary:Secondary 1:1:10.1 |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Size / Dimension 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.280" (7.10mm) |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C |
Inductance 5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.06000 | kr.26.06 |
| 10 | kr.23.56600 | kr.235.66 |
| 25 | kr.22.62120 | kr.565.53 |
| 50 | kr.21.92620 | kr.1,096.31 |
| 100 | kr.21.24980 | kr.2,124.98 |
| 250 | kr.20.38232 | kr.5,095.58 |
| 500 | kr.19.74606 | kr.9,873.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.17050 | kr.18,170.50 |
| 2.000 | kr.17.59838 | kr.35,196.76 |
| 3.000 | kr.17.27115 | kr.51,813.45 |
| Unit Price without VAT: | kr.26.06000 |
|---|---|
| Unit Price with VAT: | kr.32.57500 |

