Automotive-Compliant D-FLAT-Series of High-Voltage Rectifiers

Diodes offers their automotive-compliant D-FLAT-series which are low profile and offer high-thermal performance

Image of Diodes' Automotive Compliant D-FLAT SeriesDiodes Incorporated announces the introduction of an automotive-compliant, high-voltage rectifier series which is housed in the surface-mount “D-FLAT” package. This high-performance, flat-lead package is designed with wide creepage distance, which enables high-voltage rectification capability and enhances isolation between terminals to protect against tracking. Additionally, with a profile of a mere 1.1 mm maximum, the D- FLAT package is 54% thinner than the conventional SMA package.

This D-FLAT-series is comprised of seven high-voltage rectifiers, available in various combinations of voltage, current, and speed.

  • The RS1JDFQ device is a 600 V, 1 A fast recovery rectifier
  • The US1JDFQ/US2JDFQ devices are 600 V, 1 A / 2 A ultra-fast recovery rectifiers
  • The S2KDFQ device is an 800 V, 2 A standard recovery rectifier
  • The S1MDFQ device is a 1,000 V, 1 A standard recovery rectifier
  • The RS1MDFQ device is a 1,000 V, 1 A fast recovery rectifier
  • The US1MDFQ device is a 1,000 V, 1 A ultra-fast recovery rectifier

These devices are suitable for reverse protection and blocking applications. In addition, the fast and the ultra-fast recovery products are also suitable for switching applications, due to their very-fast reverse recovery time characteristics.

Features
  • AEC-Q101 qualified and PPAP supported
    • These devices are qualified to high reliability qualification standards in accordance with AEC-Q101 and are supported by a production part approval procedure (PPAP)
  • Excellent thermal transfer properties and lower profile
    • The flat-lead design of the D-FLAT package (5.6 mm x 2.95 mm x 1.10 mm (max.)) improves the thermal performance of the automotive subsystems and enables lower profile applications
  • High reverse breakdown voltage and high output current
    • With high reverse breakdown voltage and output current, these glass-passivated rectifiers are ideally suited for high-power automotive applications
  • High forward surge current capability and low-leakage current
    • The high forward surge overload rating ensures more rugged applications and improves device reliability. Energy efficiency is improved with a low-leakage current of just 5 µA (max.)
Applications
  • Reverse protection
  • Switching (RS1JDFQ, US1JDFQ, US2JDFQ, RS1MDFQ, and US1MDFQ only)
  • Blocking

Automotive-Compliant D-FLAT-Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 600V 1A DFLATRS1JDFQ-13DIODE STANDARD 600V 1A DFLAT8008 - Immediate
920000 - Factory Stock
$3.09View Details
DIODE STANDARD 1000V 1A DFLATRS1MDFQ-13DIODE STANDARD 1000V 1A DFLAT12966 - Immediate
390000 - Factory Stock
$3.28View Details
DIODE STANDARD 1000V 1A DFLATS1MDFQ-13DIODE STANDARD 1000V 1A DFLAT4855 - Immediate$2.06View Details
DIODE STANDARD 800V 2A DFLATS2KDFQ-13DIODE STANDARD 800V 2A DFLAT22727 - Immediate
2530000 - Factory Stock
$2.31View Details
DIODE STANDARD 600V 1A DFLATUS1JDFQ-13DIODE STANDARD 600V 1A DFLAT19814 - Immediate
560000 - Factory Stock
$3.22View Details
DIODE STANDARD 1000V 1A DFLATUS1MDFQ-13DIODE STANDARD 1000V 1A DFLAT26351 - Immediate$2.06View Details
DIODE STANDARD 600V 2A DFLATUS2JDFQ-13DIODE STANDARD 600V 2A DFLAT7267 - Immediate
20000 - Factory Stock
$2.44View Details
Published: 2016-09-30