
S2KDFQ-13 | |
|---|---|
DigiKey Part Number | 31-S2KDFQ-13TR-ND - Tape & Reel (TR) 31-S2KDFQ-13CT-ND - Cut Tape (CT) 31-S2KDFQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KDFQ-13 |
Description | DIODE STANDARD 800V 2A DFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.47200 | kr.14.72 |
| 100 | kr.1.28920 | kr.128.92 |
| 500 | kr.0.96836 | kr.484.18 |
| 1.000 | kr.0.81616 | kr.816.16 |
| 2.000 | kr.0.77093 | kr.1,541.86 |
| 5.000 | kr.0.68254 | kr.3,412.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59098 | kr.5,909.80 |
| 20.000 | kr.0.55746 | kr.11,149.20 |
| 30.000 | kr.0.50636 | kr.15,190.80 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |


