Diode 1000 V 1A Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MDFQ-13

DigiKey Part Number
US1MDFQ-13DITR-ND - Tape & Reel (TR)
US1MDFQ-13DICT-ND - Cut Tape (CT)
US1MDFQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1MDFQ-13
Description
DIODE STANDARD 1000V 1A DFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
D-Flat
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92700kr.19.27
100kr.1.22050kr.122.05
500kr.0.91284kr.456.42
1.000kr.0.81349kr.813.49
2.000kr.0.72974kr.1,459.48
5.000kr.0.63895kr.3,194.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58279kr.5,827.90
20.000kr.0.53553kr.10,710.60
30.000kr.0.51146kr.15,343.80
50.000kr.0.48441kr.24,220.50
70.000kr.0.46840kr.32,788.00
100.000kr.0.45283kr.45,283.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250