Functional Handles

Davies Molding's functional and robust handles have individually equip-able functions

Image of Davies Molding Functional HandlesDavies Molding's functional handles are industrial handles with switching and/or closing functions. Functional elements incorporated in the housing make these suitable for applications where locks with interlocks are used. Since the elements are not connected, individual control functions can be implemented allowing users to carry out switching functions and/or closing functions as required.

Features
  • Illuminable handle ledges; LED green, yellow, and red are used to display the operating status of the machine
  • Keypad used in combination with transponder or with integrated pneumatic valve
  • IP65 with screwed coupling
  • Solenoid tumbler for sliding and hinged doors
  • Switch housing in solid design, fully equipped with push buttons or emergency stop
  • Emergency stop; unlighted with either 2 NC contacts or 1 NC contact and red ring light or with 2 NC and 1 NO contacts

Functional Handles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HANDLE POLYAMIDE MTG CTR 6.299"FG11-3SG.160.84HANDLE POLYAMIDE MTG CTR 6.299"3 - Immediate$1,669.04View Details
HANDLE POLYAMIDE MTG CTR 6.299"FG11-3SR.160.84HANDLE POLYAMIDE MTG CTR 6.299"1 - Immediate$1,669.04View Details
HANDLE POLYAMIDE MTG CTR 6.496"FG12-LH10.165.11HANDLE POLYAMIDE MTG CTR 6.496"0 - Immediate$2,007.51View Details
HANDLE POLYAMIDE MTG CTR 6.496"FG12-LH11.165.11HANDLE POLYAMIDE MTG CTR 6.496"7 - Immediate$2,686.84View Details
HANDLE POLYAMIDE MTG CTR 7.087"FG16-01S.180.84HANDLE POLYAMIDE MTG CTR 7.087"0 - Immediate$2,406.49View Details
HANDLE POLYAMIDE MTG CTR 7.087"FG16-02S.180.84HANDLE POLYAMIDE MTG CTR 7.087"0 - Immediate$2,655.59View Details
HANDLE POLYAMIDE MTG CTR 7.087"FG16-04S.180.84HANDLE POLYAMIDE MTG CTR 7.087"0 - Immediate$2,921.53View Details
HANDLE POLYAMIDE MTG CTR 7.087"FG16-05S.180.84HANDLE POLYAMIDE MTG CTR 7.087"0 - Immediate$3,200.02View Details
HANDLE S STEEL MTG CTR 5.906"FG15-A01.150.36HANDLE S STEEL MTG CTR 5.906"2 - Immediate$2,154.89View Details
HANDLE S STEEL MTG CTR 7.087"FG15-B01.180.36HANDLE S STEEL MTG CTR 7.087"0 - Immediate$1,979.60View Details
HANDLE POLYAMIDE MTG CTR 13.78"FG4-E2.350.11HANDLE POLYAMIDE MTG CTR 13.78"0 - Immediate$3,960.30View Details
HANDLE POLYAMIDE MTG CTR 13.78"FG4-E4.350.11HANDLE POLYAMIDE MTG CTR 13.78"0 - Immediate$4,122.40View Details
HANDLE POLYAMIDE MTG CTR 14.764"FG4-LH10.375.11HANDLE POLYAMIDE MTG CTR 14.764"0 - Immediate$2,617.33View Details
HANDLE POLYAMIDE MTG CTR 14.764"FG4-LH11.375.11HANDLE POLYAMIDE MTG CTR 14.764"0 - Immediate$3,351.38View Details
HANDLE POLYAMIDE MTG CTR 13.78"FG4-T2.350.11HANDLE POLYAMIDE MTG CTR 13.78"0 - Immediate$6,158.98View Details
HANDLE ALUMINUM MTG CTR 6.299"FG7-01.GA160.01HANDLE ALUMINUM MTG CTR 6.299"0 - Immediate$2,044.29View Details
HANDLE ALUMINUM MTG CTR 6.299"FG7-01.GB160.01HANDLE ALUMINUM MTG CTR 6.299"39 - Immediate$2,069.17View Details
HANDLE ALUMINUM MTG CTR 6.299"FG7-01.GC160.01HANDLE ALUMINUM MTG CTR 6.299"0 - Immediate$1,907.59View Details
HANDLE ALUMINUM MTG CTR 8.661"FG7-02.GA220.04HANDLE ALUMINUM MTG CTR 8.661"0 - Immediate$2,513.81View Details
HANDLE ALUMINUM MTG CTR 8.661"FG7-02.GB220.04HANDLE ALUMINUM MTG CTR 8.661"0 - Immediate$2,489.44View Details
Published: 2018-09-04