FG16-01S.180.84
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16-01S.180.84

DigiKey Part Number
1722-1368-ND
Manufacturer
Manufacturer Product Number
FG16-01S.180.84
Description
HANDLE POLYAMIDE MTG CTR 7.087"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Drawer, Type Handle Polyamide Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Tray
Part Status
Active
Type
Drawer, Type
Height
3.150" (80.00mm)
Length - Center to Center
7.087" (180.00mm)
Thread/Screw/Hole Size
-
Material
Polyamide
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,395.26000kr.2,395.26
5kr.2,220.23600kr.11,101.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,395.26000
Unit Price with VAT:kr.2,994.07500