FG15-B01.180.36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG15-B01.180.36

DigiKey Part Number
1722-1373-ND
Manufacturer
Manufacturer Product Number
FG15-B01.180.36
Description
HANDLE S STEEL MTG CTR 7.087"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Drawer, Type Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Tray
Part Status
Active
Type
Drawer, Type
Height
-
Length - Center to Center
7.087" (180.00mm)
Thread/Screw/Hole Size
M8
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,970.37000kr.1,970.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,970.37000
Unit Price with VAT:kr.2,462.96250