EZ-BLE™ PSoC Evaluation Board

Infineon's EZ-BLE PSoC evaluation board enables the user to evaluate and develop applications on the EZ-BLE PSoC Module

Image of Infineon's EZ-BLE PSoC Eval BoardInfineon's EZ-BLE PSoC®  module is a fully integrated, fully certified, 11 mm x 11 mm x 1.8 mm, programmable, Bluetooth® Smart module designed to reduce time-to-market.

Note: To use the CYBLE-014008-EVAL the CY8CKIT-002 MINIPROG3 or the CY8CKIT-042-BLE BLE pioneer kit must be purchased separately

The CYBLE-014008-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator to develop BLE applications. To enable easy prototyping the evaluation board routes the GPIOs of the on-board EZ-BLE PSoC Module to the CapSense slider, RGB LED, switches, and PSoC 5 LP on the BLE Pioneer Baseboard.

Standalone Usage:

The CYBLE-014008-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator.

Application note:  AN96841 - Getting Started With EZ-BLE™ Module

EZ-BLE PSoC Evaluation Board Development Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
DEVELOPMENT KIT CYBLE-014008CYBLE-014008-EVALDEVELOPMENT KIT CYBLE-0140082.4GHzBoard(s)-3 - Immediate$126.93View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BLE 4.2 PIONEER KITCY8CKIT-042-BLEBLE 4.2 PIONEER KIT0 - ImmediateSee Page for PricingView Details
KIT PSOC MINIPROG3 PROGRAM DEBUGCY8CKIT-002KIT PSOC MINIPROG3 PROGRAM DEBUG316 - Immediate$870.30View Details
RF TXRX MOD BT TH SMDCYBLE-014008-00RF TXRX MOD BT TH SMD85 - Immediate$116.51View Details
Published: 2016-04-12