


CYBLE-014008-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBLE-014008-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-014008-EVAL |
Description | DEVELOPMENT KIT CYBLE-014008 |
Customer Reference | |
Detailed Description | EZ-BLE™ PSOC™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.43000 | kr.153.43 |
| Unit Price without VAT: | kr.153.43000 |
|---|---|
| Unit Price with VAT: | kr.191.78750 |

