Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBLE-014008-00

DigiKey Part Number
448-CYBLE-014008-00TR-ND - Tape & Reel (TR)
448-CYBLE-014008-00CT-ND - Cut Tape (CT)
448-CYBLE-014008-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBLE-014008-00
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-87dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Integrated, Trace
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
128kB Flash, 16kB SRAM
Part Status
Obsolete
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Current - Receiving
16.4mA ~ 21.5mA
RF Family/Standard
Bluetooth
Current - Transmitting
12.5mA ~ 20mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1Mbps
Package / Case
32-SMD Module
Power - Output
3dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.63.89936kr.31,949.68
1.000kr.60.70437kr.60,704.37
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.141.85000kr.141.85
10kr.123.53400kr.1,235.34
25kr.117.18760kr.2,929.69
Digi-Reel®
QuantityUnit PriceExt Price
1kr.116.15000kr.116.15
10kr.91.02800kr.910.28
25kr.83.51480kr.2,087.87
100kr.74.30220kr.7,430.22
250kr.69.41980kr.17,354.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.116.15000
Unit Price with VAT:kr.145.18750