PTP15 Series 15 W Medical DC/DC Converter

CUI Inc’s DC/DC converter is a reliable option for both medical and industrial applications

Image of CUI Inc PTP15 Series 15 W Medical DC/DC ConverterCUI Inc’s PTP15 series is a 15 W isolated medical DC/DC converter offering 4,000 VAC isolation or 5,600 VDC isolation with a 2:1 input voltage range. Housed in an encapsulated, board-mountable package, this series is medical grade. It carries an extended temperature range of -40°C to +100°C and is a reliable option for medical instrumentation such as home medical supplies, low-power consumer electronics, and industrial equipment requiring high isolation voltage.

Features
  • Up to 15 W continuous power
  • 2:1 input range: 9~18, 18~36 and 36~75 input voltage options
  • Single regulated outputs
  • -40°C to +100°C temperature range
  • 5,600 VDC isolation
  • Certified to EN/IEC 60601-1
  • Meets EN 55011 Class A without external components
  • Industry standard 2" x 1" package
Applications
  • Medical instrumentation
  • Home medical supplies
  • Low-power consumer electronics
  • Industrial equipment

PTP15 Series 15 W Medical DC/DC Converter

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Available QuantityPriceView Details
DC-DC, ISOLATED, 15 W, 9~18 VDCPTP15-12-S5DC-DC, ISOLATED, 15 W, 9~18 VDC9V32 - Immediate$379.70View Details
DC-DC, ISOLATED, 15 W, 9~18 VDCPTP15-12-S12DC-DC, ISOLATED, 15 W, 9~18 VDC9V49 - Immediate$379.70View Details
DC-DC, ISOLATED, 15 W, 9~18 VDCPTP15-12-S24DC-DC, ISOLATED, 15 W, 9~18 VDC9V47 - Immediate$379.70View Details
DC-DC, ISOLATED, 15 W, 18~36 VDCPTP15-24-S5DC-DC, ISOLATED, 15 W, 18~36 VDC18V20 - Immediate$399.29View Details
DC-DC, ISOLATED, 15 W, 18~36 VDCPTP15-24-S24DC-DC, ISOLATED, 15 W, 18~36 VDC18V57 - Immediate$399.29View Details
DC-DC, ISOLATED, 15 W, 18~36 VDCPTP15-24-S12DC-DC, ISOLATED, 15 W, 18~36 VDC18V38 - Immediate$399.29View Details
DC-DC, ISOLATED, 15 W, 36~75 VDCPTP15-48-S5DC-DC, ISOLATED, 15 W, 36~75 VDC36V54 - Immediate$418.82View Details
DC-DC, ISOLATED, 15 W, 36~75 VDCPTP15-48-S24DC-DC, ISOLATED, 15 W, 36~75 VDC36V48 - Immediate$418.82View Details
DC-DC, ISOLATED, 15 W, 36~75 VDCPTP15-48-S12DC-DC, ISOLATED, 15 W, 36~75 VDC36V54 - Immediate$418.82View Details
DC-DC, ISOLATED, 15 W, 9~18 VDCPTP15-12-S15DC-DC, ISOLATED, 15 W, 9~18 VDC9V0 - Immediate$338.77View Details
DC-DC, ISOLATED, 15 W, 18~36 VDCPTP15-24-S15DC-DC, ISOLATED, 15 W, 18~36 VDC18V0 - Immediate$356.24View Details
DC-DC, ISOLATED, 15 W, 36~75 VDCPTP15-48-S15DC-DC, ISOLATED, 15 W, 36~75 VDC36V0 - Immediate$376.48View Details
Published: 2023-11-21