
PTP15-12-S12 | |
|---|---|
DigiKey Part Number | 179-PTP15-12-S12-ND |
Manufacturer | |
Manufacturer Product Number | PTP15-12-S12 |
Description | DC-DC, ISOLATED, 15 W, 9~18 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTP15-12-S12 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5.6 kV |
Series | Applications Medical |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 18V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 60601-1 |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.379.70000 | kr.379.70 |
| 5 | kr.365.55200 | kr.1,827.76 |
| 18 | kr.354.65278 | kr.6,383.75 |
| 36 | kr.348.87972 | kr.12,559.67 |
| 54 | kr.345.54519 | kr.18,659.44 |
| 108 | kr.339.91093 | kr.36,710.38 |
| Unit Price without VAT: | kr.379.70000 |
|---|---|
| Unit Price with VAT: | kr.474.62500 |

