
PTP15-12-S24 | |
|---|---|
DigiKey Part Number | 179-PTP15-12-S24-ND |
Manufacturer | |
Manufacturer Product Number | PTP15-12-S24 |
Description | DC-DC, ISOLATED, 15 W, 9~18 VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTP15-12-S24 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5.6 kV |
Series | Applications Medical |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 18V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 60601-1 |
Current - Output (Max) 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.383.89000 | kr.383.89 |
| 5 | kr.369.58800 | kr.1,847.94 |
| 18 | kr.358.56833 | kr.6,454.23 |
| 36 | kr.352.73167 | kr.12,698.34 |
| 54 | kr.349.36037 | kr.18,865.46 |
| 108 | kr.343.66380 | kr.37,115.69 |
| Unit Price without VAT: | kr.383.89000 |
|---|---|
| Unit Price with VAT: | kr.479.86250 |

