PSK-20F Series 20 W Board Mount AC/DC Power Supplies

CUI Inc’s overvoltage category III internal power supplies feature an ultrawide input voltage range and an extended range of voltage options

Image of CUI Inc’s PSK-20F Series 20 W Board Mount AC/DC Power SuppliesCUI Inc’s PSK-20F series encapsulated AC/DC power supplies are housed in a compact, board-mount package. Outputting 20 W of continuous power, these single output, encapsulated modules feature a wide 85 VAC to 305 VAC input voltage range and a wide operating temperature range from -40°C to +85°C, making them ideal for space-constrained, low power ITE, industrial, and consumer electronic applications.

Features
  • Up to 20 W continuous output power
  • Universal input (85 VAC to 305 VAC, 100 VDC to 430 VDC)
  • Operating range: -40°C to +85°C
  • Output short circuit/overvoltage/current protection
  • Input/output isolation voltage: 4,200 VAC
  • OVC III (meets EN 62477-1)
  • CISPR32/EN55032 Class B
  • UL/EN/IEC 62368-1 Certified
  • Designed to meet IEC/EN 60335
Applications
  • Low power ITE
  • Industrial
  • Consumer electronics
  • EV charging
  • Instrumentation

PSK-20F Series 20 W Board Mount AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionTypeVoltage - InputAvailable QuantityPriceView Details
AC/DC CONVERTER 3.3V 13WPSK-20F-3AC/DC CONVERTER 3.3V 13WEnclosed85 ~ 305 VAC, 100 ~ 430 VDC137 - Immediate$93.26View Details
AC/DC CONVERTER 5V 20WPSK-20F-5AC/DC CONVERTER 5V 20WEnclosed85 ~ 305 VAC, 100 ~ 430 VDC100 - Immediate$93.26View Details
AC/DC CONVERTER 9V 20WPSK-20F-9AC/DC CONVERTER 9V 20WEnclosed85 ~ 305 VAC, 100 ~ 430 VDC80 - Immediate$93.26View Details
AC/DC CONVERTER 12V 20WPSK-20F-12AC/DC CONVERTER 12V 20WEnclosed85 ~ 305 VAC, 100 ~ 430 VDC126 - Immediate$93.26View Details
AC/DC CONVERTER 15V 20WPSK-20F-15AC/DC CONVERTER 15V 20WEnclosed85 ~ 305 VAC, 100 ~ 430 VDC140 - Immediate$93.26View Details
AC/DC CONVERTER 24V 20WPSK-20F-24AC/DC CONVERTER 24V 20WEnclosed85 ~ 305 VAC, 100 ~ 430 VDC68 - Immediate$93.26View Details
AC/DC CONVERTER 48V 20WPSK-20F-48AC/DC CONVERTER 48V 20WEnclosed85 ~ 305 VAC, 100 ~ 430 VDC138 - Immediate$93.26View Details
Published: 2024-04-02