
PSK-20F-9 | |
|---|---|
DigiKey Part Number | 179-PSK-20F-9-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20F-9 |
Description | AC/DC CONVERTER 9V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 2.22A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-20F-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.22A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.26000 | kr.93.26 |
| 5 | kr.88.82400 | kr.444.12 |
| 10 | kr.86.97800 | kr.869.78 |
| 35 | kr.83.74057 | kr.2,930.92 |
| 70 | kr.81.99971 | kr.5,739.98 |
| Unit Price without VAT: | kr.93.26000 |
|---|---|
| Unit Price with VAT: | kr.116.57500 |

