CSUS Series SMD Power Inductors with Low DC Resistance and Compact Size
CODACA SMD power inductors achieve high efficiency in high-power-density applications
CODACA CSUS series SMD power inductors with flat-wire winding achieve low DC resistance and high efficiency. With a magnetic shielded structure, the CSUS series effectively eliminates EMI resistance in power supplies. Meanwhile, the compact size of these power inductors makes them ideal for high-density PCB packaging.
CSUS series SMD power inductors are widely used in high-power-density applications. They feature operating temperatures from -55°C to +165°C, inductance value ranges from 0.1 µH to 220 µH, and saturation current up to 65 A.
- Flat-wire winding, low DCR
- Compact size saves PCB space
- Magnetic shielded structure reduces EMI
- Operating temperature range: -55°C to +165°C (includes self-heating)
- Buck converters
- LED drivers
- Lights
- BMS systems
- Motor controllers
CSUS Series SMD Power Inductors with Low DC Resistance and Compact Size
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSUS0704-R22N | FIXED IND 0.22UH 11.5A 3 MOHM | 200 - Immediate | $13.25 | View Details |
![]() | ![]() | CSUS0704-2R0M | FIXED IND 2UH 5.4A 14 MOHM SMD | 200 - Immediate | $13.25 | View Details |
![]() | ![]() | CSUS0704-R70N | FIXED IND 0.7UH 9A 5.1 MOHM SMD | 200 - Immediate | $13.25 | View Details |
![]() | ![]() | CSUS0705-3R9M | FIXED IND 3.9UH 5.2A 17.4 MOHM | 200 - Immediate | $13.50 | View Details |
![]() | ![]() | CSUS0705-100M | FIXED IND 10UH 3.38A 41.8 MOHM | 200 - Immediate | $13.50 | View Details |
![]() | ![]() | CSUS0705-1R1N | FIXED IND 1.1UH 8.8A 6.1 MOHM | 200 - Immediate | $13.50 | View Details |
![]() | ![]() | CSUS0705-130M | FIXED IND 13UH 2.95A 54.2 MOHM | 200 - Immediate | $13.50 | View Details |
![]() | ![]() | CSUS1050-100M | FIXED IND 10UH 4.2A 40.6 MOHM | 200 - Immediate | $14.40 | View Details |
![]() | ![]() | CSUS1060-150M | FIXED IND 15UH 4.7A 32.5 MOHM | 200 - Immediate | $16.14 | View Details |
![]() | ![]() | CSUS1208-6R8M | FIXED IND 6.8UH 9.1A 9.9 MOHM | 200 - Immediate | $19.61 | View Details |
![]() | ![]() | CSUS1208-3R3M | FIXED IND 3.3UH 11.6A 6.2 MOHM | 200 - Immediate | $19.61 | View Details |
![]() | ![]() | CSUS1208-R24N | FIXED IND 0.24UH 18.9A 2.2 MOHM | 200 - Immediate | $19.61 | View Details |
![]() | ![]() | CSUS1208-220M | FIXED IND 22UH 5.5A 27.2 MOHM | 200 - Immediate | $19.61 | View Details |
![]() | ![]() | CSUS1210-1R0N | FIXED IND 1UH 15.3A 3.7 MOHM SMD | 250 - Immediate | $19.87 | View Details |
![]() | ![]() | CSUS1210-R55N | FIXED IND 0.55UH 17.2A 3 MOHM | 250 - Immediate | $19.87 | View Details |
![]() | ![]() | CSUS1210-150M | FIXED IND 15UH 7.8A 14.5 MOHM | 250 - Immediate | $19.87 | View Details |
![]() | ![]() | CSUS1210-101L | FIXED IND 100UH 2.7A 120 MOHM | 247 - Immediate | $19.87 | View Details |
![]() | ![]() | CSUS1508-6R8M | FIXED IND 6.8UH 10.9A 8.2 MOHM | 250 - Immediate | $26.04 | View Details |
![]() | ![]() | CSUS1508-4R7M | FIXED IND 4.7UH 12.8A 5.9 MOHM | 250 - Immediate | $26.04 | View Details |
![]() | ![]() | CSUS1508-R25N | FIXED IND 0.25UH 25.5A 1.3 MOHM | 250 - Immediate | $26.04 | View Details |