
CSUS1508-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSUS1508-4R7MTR-ND - Tape & Reel (TR) 4044-CSUS1508-4R7MCT-ND - Cut Tape (CT) 4044-CSUS1508-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1508-4R7M |
Description | FIXED IND 4.7UH 12.8A 5.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 12.8 A 5.9mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.9mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1508 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.04000 | kr.26.04 |
| 10 | kr.21.41800 | kr.214.18 |
| 25 | kr.19.81720 | kr.495.43 |
| 50 | kr.18.68420 | kr.934.21 |
| 100 | kr.17.61760 | kr.1,761.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.30184 | kr.4,075.46 |
| 500 | kr.15.37388 | kr.7,686.94 |
| 750 | kr.14.85631 | kr.11,142.23 |
| 1.250 | kr.14.22974 | kr.17,787.17 |
| 1.750 | kr.13.83199 | kr.24,205.98 |
| 2.500 | kr.13.66375 | kr.34,159.38 |
| Unit Price without VAT: | kr.26.04000 |
|---|---|
| Unit Price with VAT: | kr.32.55000 |

