
CSUS1060-150M | |
|---|---|
DigiKey Part Number | 4044-CSUS1060-150MTR-ND - Tape & Reel (TR) 4044-CSUS1060-150MCT-ND - Cut Tape (CT) 4044-CSUS1060-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1060-150M |
Description | FIXED IND 15UH 4.7A 32.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 4.7 A 32.5mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.5mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1060 | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.14000 | kr.16.14 |
| 10 | kr.13.29100 | kr.132.91 |
| 25 | kr.12.29160 | kr.307.29 |
| 50 | kr.11.58940 | kr.579.47 |
| 100 | kr.10.92710 | kr.1,092.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.71605 | kr.3,886.42 |
| 800 | kr.9.16268 | kr.7,330.14 |
| 1.200 | kr.8.85411 | kr.10,624.93 |
| 2.000 | kr.8.48053 | kr.16,961.06 |
| 2.800 | kr.8.24340 | kr.23,081.52 |
| 4.000 | kr.8.03750 | kr.32,150.00 |
| Unit Price without VAT: | kr.16.14000 |
|---|---|
| Unit Price with VAT: | kr.20.17500 |

