CD214x Rectifier Chip Diodes
Bourns rectifier diode series are for use in a variety of applications
Bourns rectifier diode series are designed to meet the challenge presented by the semiconductor industry to develop increasingly power efficient solutions with smaller electronics components for use in various applications, such as portable electronics, communications, computing, and video equipment.
The Bourns model CD214A-BxR series is available in a compact 0.96 mm low-profile SMD package, measuring 4.5 mm x 2.2 mm x 0.96 mm and intended to be mounted directly onto an FR4 printed circuit board. The device fits the SMA (DO-214AC) footprint.
The Bourns model CD214B-BxR and CD214B-FSx series are available in a compact 1.1 mm low-profile SMD package, measuring 5.2 mm x 3.6 mm x 1.1 mm and are intended to be mounted directly onto an FR4 printed circuit board. The devices fit the SMB (DO-214AA) footprint.
The Bourns model CD214C-BxR, CD214C-FSx, and CD214C-Sx series are available in a compact 1.1 mm low-profile SMD package, measuring 8.0 mm x 5.0 mm x 1.1 mm and are intended to be mounted directly onto an FR4 printed circuit board. The devices fit the SMC (DO-214AB) footprint.
Each of the series is RoHS compliant and halogen-free.
| Features | ||
|
|
|
| Applications | ||
|
|
CD214x Rectifier Chip Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CD214B-FS3G | DIODE STANDARD 400V 3A 2SMD | 10514 - Immediate | $1.09 | View Details |
![]() | ![]() | CD214A-B360R | DIODE SCHOTTKY 60V 3A 2SMD | 6715 - Immediate | $1.16 | View Details |
![]() | ![]() | CD214A-B160R | DIODE SCHOTTKY 60V 1A 2SMD | 65751 - Immediate | $1.16 | View Details |