
CD214A-B360R | |
|---|---|
DigiKey Part Number | CD214A-B360RTR-ND - Tape & Reel (TR) CD214A-B360RCT-ND - Cut Tape (CT) CD214A-B360RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-B360R |
Description | DIODE SCHOTTKY 60V 3A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B360R Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package 2-SMD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.45500 | kr.34.55 |
| 100 | kr.2.23290 | kr.223.29 |
| 500 | kr.1.70634 | kr.853.17 |
| 1.000 | kr.1.53663 | kr.1,536.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32081 | kr.3,962.43 |
| 6.000 | kr.1.21210 | kr.7,272.60 |
| 9.000 | kr.1.15671 | kr.10,410.39 |
| 15.000 | kr.1.09447 | kr.16,417.05 |
| 21.000 | kr.1.05761 | kr.22,209.81 |
| 30.000 | kr.1.02180 | kr.30,654.00 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |











